V30AE000738 | Zoller & Fröhlich
Insulated twin wire end ferrule, 1.5 mm², 20 mm/12 mm long, DIN 46228-4, black, V30AE000738
Order No.: 18H7261
EAN: 4099889617559
MPN:
V30AE000738
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1000 € *
Available: 4,067 pcs.
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1000 €
100 pcs.
0.0750 €
500 pcs.
0.0666 €
1000 pcs.
0.0559 €
5000 pcs.
0.0476 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated twin end ferrules, type Zoller + Fröhlich V30AE.
To DIN 46228 part 4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.5 mm² | |
| Isolated | Yes | |
| Colour | black | |
| Length | 20 mm | |
| Pin lenght | 12 mm | |
| Standard number | DIN 46228-4 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 500 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |