V30AE000535 | Zoller & Fröhlich
Insulated wire end ferrule, 0.34 mm², 10 mm/6 mm long, DIN 46228-4, yellow, V30AE000535
Order No.: 18H7202
EAN: 4099889617146
MPN:
V30AE000535
Unit Price (€ / pc.)
0.0571 € *
Available: 12,065 pcs.
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0571 €
500 pcs.
0.0440 €
1000 pcs.
0.0393 €
5000 pcs.
0.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated wire end ferrules, type Zoller + Fröhlich V30AE00.
To DIN 46228 part 4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.34 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Length | 10 mm | |
| Pin lenght | 6 mm | |
| Standard number | DIN 46228-4 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 500 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |