V30AE000057 | Zoller & Fröhlich
Insulated wire end ferrule, 4.0 mm², 26 mm/18 mm long, DIN 46228-4, gray, V30AE000057
Order No.: 18H7232
EAN: 4099889617443
MPN:
V30AE000057
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0702 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0702 €
500 pcs.
0.0619 €
1000 pcs.
0.0536 €
5000 pcs.
0.0452 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated wire end ferrules, type Zoller + Fröhlich V30AE00.
To DIN 46228 part 4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 4.0 mm² | |
| Isolated | Yes | |
| Colour | gray | |
| Length | 26 mm | |
| Pin lenght | 18 mm | |
| Standard number | DIN 46228-4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |