V30AE000054 | Zoller & Fröhlich
Insulated wire end ferrule, 2.5 mm², 25 mm/18 mm long, DIN 46228-4, blue, V30AE000054
Order No.: 18H7228
EAN: 4099889617405
MPN:
V30AE000054
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0268 € *
Standard delivery time from the manufacturer is: On Request
Insulated wire end ferrules, type Zoller + Fröhlich V30AE00.
To DIN 46228 part 4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 2.5 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Length | 25 mm | |
| Pin lenght | 18 mm | |
| Standard number | DIN 46228-4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |