V30AE000051 | Zoller & Fröhlich
Insulated wire end ferrule, 1.5 mm², 24 mm/18 mm long, DIN 46228-4, black, V30AE000051
Order No.: 18H7221
EAN: 4099889617337
MPN:
V30AE000051
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1071 € *
Available: 843 pcs.
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1071 €
100 pcs.
0.0785 €
500 pcs.
0.0571 €
1000 pcs.
0.0512 €
2000 pcs.
0.0440 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated wire end ferrules, type Zoller + Fröhlich V30AE00.
To DIN 46228 part 4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.5 mm² | |
| Isolated | Yes | |
| Colour | black | |
| Length | 24 mm | |
| Pin lenght | 18 mm | |
| Standard number | DIN 46228-4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |