V30AE000037 | Zoller & Fröhlich

Insulated wire end ferrule, 0.5 mm², 12 mm/6 mm long, DIN 46228-4, white, V30AE000037

Order No.: 18H7204
EAN: 4099889617160
MPN:
V30AE000037
V30AE000037 Zoller & Fröhlich Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0488 € *
Available: 11,423 pcs.
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0488 €
500 pcs.
0.0381 €
1000 pcs.
0.0333 €
5000 pcs.
0.0298 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulated wire end ferrules, type Zoller + Fröhlich V30AE00.

To DIN 46228 part 4

Technical specifications
Filter Property Value
Cable cross-section 0.5 mm²
Isolated Yes
Colour white
Length 12 mm
Pin lenght 6 mm
Standard number DIN 46228-4
Logistics
Property Value
Original Packaging Bag with 500 pieces
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes