V70ZA000002 | Zoller & Fröhlich
Crimping pliers for wire end ferrules, 0.14-0.5 mm², AWG 26-20, Zoller & Fröhlich V70ZA000002
Order No.: 05L6802
EAN: 4099891355258
MPN:
V70ZA000002
Crimpit 05 Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.0870 € *
Standard delivery time from the manufacturer is: On Request
Crimp tool for wire end ferrules, type Zoller + Fröhlich Crimpit 05 Z
For wire end ferrules (to DIN 46228 part 1 and 4) with/without plastic collar. With front or side ferrule insertion.
Weight: 120 g
For wire diameter: 0.14 to 0.5 mm² (AWG 26 to 20)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.14-0.5 mm² | |
| Crimping Range (AWG) | AWG 26-20 | |
| Weight | 120 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |