V30SO009002 | Zoller & Fröhlich
Wire end ferrules kit, uninsulated, 4.0 to 16 mm², 130 pieces, V30SO009002
Order No.: 18H7298
EAN: 4099889633122
MPN:
V30SO009002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3181 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.32 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3181 €
5 pcs.
7.7469 €
*incl. VAT plus shipping costs
Subject to prior sale
Assortment box with uninsulated wire end ferrules, 130 pieces. Content: 50 pieces 4.0 mm², 30 pieces 6.0 mm², 30 pieces 10 mm², 20 pieces 16 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire end ferrules kit | |
| Version | uninsulated, 4.0 to 16 mm² | |
| Delivery incl. Tools | No | |
| Number of single parts | 130 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |