V30SO000043 | Zoller & Fröhlich
Wire end ferrules kit, isolated, 4.0 to 16 mm², 100 pieces, V30SO000043
Order No.: 18H7292
EAN: 4099889633092
MPN:
V30SO000043
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4728 € *
Available: 1 pcs.
Total Price:
8.47 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4728 €
5 pcs.
7.9135 €
*incl. VAT plus shipping costs
Subject to prior sale
Assortment box with insulated wire end ferrules according to DIN, 100 pieces. Content: 50 pieces 4.0 mm², 20 pieces 6.0 mm², 20 pieces 10 mm², 10 pieces 16 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire end ferrules kit | |
| Version | isolated, 4.0 to 16 mm² | |
| Delivery incl. Tools | No | |
| Number of single parts | 100 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |