609-1347 | ZF Switches and Sensors
End cap, rechts, for encoding switch, 609-1347
Order No.: 18G107
MPN:
609-1347
Mounting accessories.
Type: 609-1347, end cap right
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end cap | |
| Version | rechts | |
| Suitable for | encoding switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |