609-0760 | ZF Switches and Sensors
Distance piece, (L) 2.54 mm, for encoding switch, 609-0760
Order No.: 18G193
MPN:
609-0760
Mounting accessories.
Type: 609-0760, interface, 2.54 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distance piece | |
| Length | 2.54 mm | |
| Suitable for | encoding switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |