609-0754 | ZF Switches and Sensors
End cap, left, black, for encoding switch, 609-0754
Mounting accessories.
Type: 609-0754, end cap left
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end cap | |
| Version | left | |
| Colour | black | |
| Suitable for | encoding switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |