DHGC-B4LA | ZF Switches and Sensors
Ultraminiature snap-action switche, On-On, solder connection, simulated roll, 0.5 N, 0.5 A/30 VDC, IP40, DHGC-B4LA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6422 € *
Standard delivery time from the manufacturer is: 12 Weeks
Ultraminiature Switch, DHGC-B4LA, ZF Switches and Sensors
Ultraminiature switch designed for low switching currents and voltages.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | simulated roll | |
| actuating force | 0.5 N | |
| Switching point | 6.7 mm ±0.5 mm | |
| Connection | solder connection | |
| Design | angled | |
| Shell Material | PPS | |
| Breaking capacity | 0.5 A/30 VDC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |