DHGC-B1AA | ZF Switches and Sensors
Ultraminiature snap-action switche, On-On, solder connection, ball head, 0.9 N, 0.5 A/30 VDC, IP40, DHGC-B1AA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6422 € *
Standard delivery time from the manufacturer is: 12 Weeks
Ultraminiature Switch, DHGC-B1AA, ZF Switches and Sensors
Ultraminiature switch designed for low switching currents and voltages.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | ball head | |
| actuating force | 0.9 N | |
| Switching point | 5.6 mm ±0.15 mm | |
| Connection | solder connection | |
| Design | straight | |
| Shell Material | PPS | |
| Breaking capacity | 0.5 A/30 VDC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |