DGG3-E4LC | ZF Switches and Sensors
Subminiature snap-action switch, On-On, hinge lever, 4.9 N, 0.1 (0.1) A/125 VAC, 250 VAC, DGG3-E4LC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.428 € *
Standard delivery time from the manufacturer is: 12 Weeks
Subminiature Switch, DGG3-E4LC, ZF Switches and Sensors
Subminiature Switch with breaking capacity ranges from small switching currents and voltages to low-voltage applications up to 3 a 250 VAC, DC rating up to 3 A 30 VDC (UL).
Features
- Approved according IEC 61058-1 / UL 61058-1
- Use on circuit boards with connections to the left or right and straight
- High mechanical operating life, depending on model > 1,000,000 operations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | hinge lever | |
| actuating force | 4.9 N | |
| Design | straight | |
| Breaking capacity | 0.1 (0.1) A/125 VAC, 250 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |