DG23-B3LA | ZF Switches and Sensors
Subminiature snap-action switch, On-On, PCB connection, hinge lever, 0.45 N, 0.05 A/30 VDC, IP40, DG23-B3LA
Subminiature snap-action switches series DG, type Cherry DG23-.
Miniature version for extra-low voltage applications and PCB mounting, grid 5.08 mm; Contact type: changeover contact, breaking capacity to UL and CSA: 50 mA/30 VDC. Contacts: AgNi, gold-plated, actuator color: black. Ambient temperature: –25 to +85 °C. Connections: CuZn, silver-plated, materials: actuator: PBT (UL 94 VDC0), socket: PPHS (UL 94 VDC0). Certifications: UL, CSA. The length of the raised auxiliary actuator is measured from the center of the mounting hole.
With flat and straight auxiliary actuator, 4.35-mm length measured from the center of the fastening hole, type DG23-.
Switch actuating force: maximum 45 cN. Action point: 6.8 mm (+0.8/–0.4). Pretravel: maximum 1.8 mm. Overtravel: minimum 0.55 mm. Travel difference: maximum 0.5 mm. Home position: maximum 9.4 mm.
Technical attributes (type, connection type): DG23-B3LA, PCB connection, angled on the left
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | hinge lever | |
| actuating force | 0.45 N | |
| Switching point | 5.4 mm ±0.2 mm | |
| Connection | PCB connection | |
| Design | angled | |
| Shell Material | PPS | |
| Breaking capacity | 0.05 A/30 VDC | |
| Protection class | IP40 |
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |