DG13-B1RA | ZF Switches and Sensors
Subminiature snap-action switch, On-On, PCB connection, roller lever, 0.6 N, 3 A/125 VAC, 2A/30 VDC, IP40, DG13-B1RA
Subminiature snap-action switches series DG, type Cherry DG13-.
Miniature version for extra-low voltage applications and PCB mounting with 5.08 mm grid; Contact type: changeover contact, breaking capacity to UL and CSA: 2.0 A/30 VDC, 3.0 A/125 VAC, contacts: AgNi, actuator color: black. Operating temperatures: –25 to +85 °C. Connections: CuZn, silver-plated. Materials: actuator: PBT (UL 94 VDC0), socket: PPHS (UL 94 VDC0). Certifications: UL, CSA. The length of the raised auxiliary actuator is measured from the center of the mounting hole.
With roll, straight, 1.4-mm length measured from the center of the fastening hole, type DG13-.
Switch actuating force: maximum 45 cN. Action point: 12.4 mm (±0.5). Pretravel: maximum 1.5 mm. Overtravel: minimum 0.55 mm. Travel difference: maximum 0.5 mm. Home position: maximum 13.9 mm.
Technical attributes (type, connection type): DG13-B1RA, PCB connection at the bottom, straight
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | roller lever | |
| actuating force | 0.6 N | |
| Switching point | 12.4 mm ±0.5 mm | |
| Connection | PCB connection | |
| Design | straight | |
| Shell Material | PPS | |
| Breaking capacity | 3 A/125 VAC, 2A/30 VDC | |
| Protection class | IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | JP |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |