DC3C-A1RB | ZF Switches and Sensors

Subminiature snap-action switch, On-On, solder connection, roller lever, 0.9 N, 0.1 (0.1) A/125 VAC, 250 VAC, IP67, DC3C-A1RB

Order No.: 13G1354
MPN:
DC3C-A1RB
DC3C-A1RB ZF Switches and Sensors Snap Action Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2249 € *
Available: 160 pcs.
Available in 12 Days: 2,790 pcs. - if ordered today
Total Price:
3.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.2249 €

Sealed Subminiature Snap Switch, DC3C-A1RB, ZF Switches and Sensors

Single pole sealed subminiature snap switch

Features

  • Precise snap action switch
  • Long life coil spring mechanism
  • Different mounting options (location posts, mounting holes)
  • Protection class: IP67
  • Various aux actuators (also for retrofitting, two mounting points)
Technical specifications
Filter Property Value
Latching switching function On-On
Actuator roller lever
actuating force 0.9 N
Switching point 15.8 mm ±1.3 mm
Connection solder connection
Design straight
Shell Material PBT/PET
Breaking capacity 0.1 (0.1) A/125 VAC, 250 VAC
Protection class IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes