DC1C-C3LB | ZF Switches and Sensors
Subminiature snap-action switch, On-On, stranded wires, hinge lever, 0.8 N, 6 A/250 VAC, IP67, DC1C-C3LB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6164 € *
Available: 93 pcs.
Available in 12 Days: 3,327 pcs. - if ordered today
Sealed Subminiature Snap Switch, DC1C-C3LB, ZF Switches and Sensors
Single pole sealed subminiature snap switch
Features
- Precise snap action switch
- Long life coil spring mechanism
- Different mounting options (location posts, mounting holes)
- Protection class: IP67
- Various aux actuators (also for retrofitting, two mounting points)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | hinge lever | |
| actuating force | 0.8 N | |
| Switching point | 10.7 mm ±1.3 mm | |
| Connection | stranded wires | |
| Design | angled | |
| Shell Material | PET | |
| Breaking capacity | 6 A/250 VAC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |