D449-V3AA | ZF Switches and Sensors
Miniature snap-action switche, On-On, plug-in connection, pin plunger, 0.75 N, 10 (3) A, 125/250 VAC, IP40, D449-V3AA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.071 € *
Standard delivery time from the manufacturer is: 22 Weeks
Miniature Snap Switch, D449-V3AA, ZF Switches and Sensors
Miniature snap action microswitch with high level of repeat accuracy and contact stability.
Features
- Precise snap action switch
- Long life coil spring mechanism
- Standard and light force operating mechanism
Applications
- Appliances & White Goods
- Linear Drives
- Pressure Switches
- Pnuematic Valves
- Float Switches
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | pin plunger | |
| actuating force | 0.75 N | |
| Switching point | 14.7 mm ±0.5 mm | |
| Connection | plug-in connection | |
| Shell Material | PA6 | |
| Breaking capacity | 10 (3) A, 125/250 VAC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HK |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |