PECA-3000 | ZF Switches and Sensors

Coding key switch, 10, 0.1 A, -20 °C

Order No.: 18G182
EAN: 4099889204438
MPN:
PECA-3000
PECA-3000 ZF Switches and Sensors Slide Switches and Coding Switches
Image may differ

Coding keys, type Cherry PE.

For BCD or decimal code; Termination: plug-in. Rated load (resistance load): 0.1 A/50 V AC/DC. Contact resistance: max. 0.1 ohm. Installation: front mounting, retention by means of end caps (available on separate order) with integrated snap-in fastener. interconnection of the modules by means of integrated clamping dogs. Case material: PPO (Noryl), black. Contacts: High-grade gold alloy. Switching positions: 10. Selector wheel labeling: 0 to 9, white, black wheel and actuator.

Type: PECA-3000, BCD code

Technical specifications
Filter Property Value
Version rotary coding/pressure switch
Pin number 10 pole
Actuation in front
Coding BCD
Design angled
Connection plug-in connection
contact surface gold-plated
Breaking capacity 100 mA/50 V AC/DC
Logistics
Property Value
Country of origin CN
Customs tariff number 85365011
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes