KRE2BNA1BBB | ZF Switches and Sensors

Rocker switch, black, 1 pole, On-On, changeover switch, 16 A/125 VAC, 10 A/250 VAC, IP65, unlit, unprinted, KRE2BNA1BBB

Order No.: 11G2895
EAN: 4099889185829
MPN:
KRE2BNA1BBB
Series: KR
KRE2BNA1BBB ZF Switches and Sensors Rocker Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6061 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
7,297.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
2800 pcs.
2.6061 €

Sealed Rocker Switch, KRE2BNA1BBB, ZF Switches and Sensors

Single pole sealed rocker switch

Features

  • Mechanical life tested to over 20 million cycles
  • Current ratings up to 20 Amps
  • Wide variety of actuators
  • VDE standard on 15 A switches with screw terminals
  • Cadmium contacts for high load requirements
Technical specifications
Filter Property Value
Latching switching function changeover switch
Pin number 1 pole
Shift position On-On
Actuator colour black
illuminated No
Printed No
Connection plug-in connection
Design round
contact surface silver-plated
Installation diameter 24 mm
Wall thickness 0.75 to 2.5 mm
Breaking capacity 16 A/125 VAC, 10 A/250 VAC
Protection class IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes