KFB3ANA1BBB | ZF Switches and Sensors
Pushbutton switch, 2 pole, black, unlit , 6 A/125 V, mounting Ø 20 mm, IP65, KFB3ANA1BBB
Unit Price (€ / pc.)
3.8675 € *
Standard delivery time from the manufacturer is: 18 Weeks
Sealed Rocker Switch, KFB3ANA1BBB, ZF Switches and Sensors
Single pole sealed rocker switch
Features
- Mechanical life tested to over 20 million cycles
- Current ratings up to 20 Amps
- Wide variety of actuators
- VDE standard on 15 A switches with screw terminals
- Cadmium contacts for high load requirements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Actuator colour | black | |
| Breaking capacity | 6 A/125 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | plug-in connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 20 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |