KFB3AEA2RBB | ZF Switches and Sensors

Pushbutton switch, 2 pole, red, illuminated , 6 A/125 V, mounting Ø 20 mm, IP65, KFB3AEA2RBB

Order No.: 11G8605
EAN: 4099889186994
MPN:
KFB3AEA2RBB
Series: KF
KFB3AEA2RBB ZF Switches and Sensors Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9147 € *
Available in 12 Days: 3,400 pcs. - if ordered today
Total Price:
982.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
4.9147 €

Sealed Rocker Switch, KFB3AEA2RBB, ZF Switches and Sensors

Single pole sealed rocker switch

Features

  • Mechanical life tested to over 20 million cycles
  • Current ratings up to 20 Amps
  • Wide variety of actuators
  • VDE standard on 15 A switches with screw terminals
  • Cadmium contacts for high load requirements
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Actuator colour red
Breaking capacity 6 A/125 V
illuminated Yes
Printed No
Vandal-proof No
Connection plug-in connection
Design round
contact surface silver-plated
Installation diameter 20 mm
Protection class IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes