AZ822-2C-24DSE | Zettler
Relay, 2 Form C (NO/NC), 24 V (DC), 2.88 kΩ, 2 A, 220 V (DC), 250 V (AC), monostable, AZ822-2C-24DSE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1420 € *
Available in 5 Days: 890 pcs. - if ordered today
Total Price:
21.42 € *
Price list
Quantity
Price per unit*
10 pcs.
2.1420 €
50 pcs.
2.0230 €
100 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, AZ822-2C-24DSE, ZETTLER
This signal relay will be connected with high precision for switching of small signals in communications, measurement and controls, automated test equipment (ATE).
Features
- Low profile for compact board spacing
- Compact size, low seated height of 15.7 mm
- Epoxy sealed
- Fits standard 16 pin IC socket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 2 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 2.88 kΩ | |
| Switching Voltage (DC) | 220 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgPd + Au |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364110 |
| Original Packaging | Bar with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |