ZDSPVH2000-GY | Zendure
Zendure SolarFlow Hub 2000Inverter for balcony power plant storage
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
397.9479 € *
Standard delivery time from the manufacturer is: 2 Weeks
SolarFlow Hub 2000Inverter, ZDSPVH2000-GY, Zendure
SolarFlow Hub 2000Inverter, compatible with Add-on Battery, SBV, Satellite Battery, IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SolarFlow hub inverter | |
| Rated voltage | 60 V | |
| Length | 363 mm | |
| Width | 246 mm | |
| Height | 64 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 65 °C | |
| Usage | balcony power stations |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85076000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |