ZDSPVH1200 | Zendure
Zendure SolarFlow HubInverter for balcony power plant storage
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
267.6786 € *
Standard delivery time from the manufacturer is: 2 Weeks
SolarFlow HubInverter, ZDSPVH1200, Zendure
The SolarFlow system includes Smart PVHub and AB1000 auxiliary battery. SolarFlow and Micro-Inverter represent a small PV energy storage system PV energy storage system connected to the grid, which aims to reduce your electricity costs. This product cannot be used during power outages.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SolarFlow hub inverter | |
| Rated voltage | 60 V | |
| Length | 363 mm | |
| Width | 246 mm | |
| Height | 64 mm | |
| Usage | balcony power stations |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85076000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |