ZDSAT4600-GY | Zendure
Lithium iron phosphate-battery, 12 V, 90 Ah, 690 x 285 x 274 mm, ZDSAT4600-GY
Order No.: 27A0025
EAN: 0850039787492
MPN:
ZDSAT4600-GY
Unit Price (€ / pc.)
1,760.7478 € *
Standard delivery time from the manufacturer is: On Request
Satellite Battery, ZDSAT4600-GY, Zendure
This product can be connected to a Satellite Battery for capacity expansion. One SuperBase V can connect with up to 4 Satellite Battery units. It is recommended to use this product in an environment at 15℃-30℃, away from water, fire and other sharp objects.
Technical specifications
Filter | Property | Value |
---|---|---|
Weight | 45 kg | |
Nominal capacity | 90 Ah | |
Technology | lithium iron phosphate | |
Usage | safety power supply | |
Width | 285 mm | |
Height | 274 mm | |
Length | 690 mm | |
min. operating temperature | -20 °C | |
max. operating temperature | 45 °C | |
Rated voltage | 12 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85076000 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |