ZDSMCT-BK-EU | Zendure
Satellite Monitor power meter, bluetooth, Wi-Fi, 150 A, (L x W x H) 140 x 35 x 77 mm, ZDSMCT-BK-EU
NCNR (non cancelable / non returnable)
Satellite Monitor, ZDSMCT-BK-EU, Zendure
This high-tech device integrates seamlessly into your everyday life through the Zendure app, making the use of solar energy easier and more efficient than ever before. Monitor your power consumption in real time, anywhere, anytime. The Satellite Monitor CT is more than just a smart device; it is your assistant for energy saving and emission reduction. It automatically adjusts the output of the SolarFlow system to ensure that every minute of solar energy in your home is optimally utilised.
During peak times, it prioritises your household energy needs; during off-peak times, it intelligently stores surplus energy so it's always available when you need it. With the CT satellite monitor, you are not only choosing a comfortable living experience, but also contributing to a sustainable environment.
Features
- Precise current measurement
- Simple installation
- Real-time monitoring
- Compatibility with renewable energy sources
| Filter | Property | Value |
|---|---|---|
| Product type | satellite Monitor power meter | |
| Version | bluetooth, Wi-Fi | |
| measurement range | 150 A | |
| Length | 140 mm | |
| Width | 35 mm | |
| Height | 77 mm | |
| Weight | 181 g |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |