ZDPVHMM-GY | Zendure

PV mini hub, (L x W x H) 228 x 155 x 54 mm, ZDPVHMM-GY

Order No.: 27A0028
EAN: 6976552190237
MPN:
ZDPVHMM-GY
ZDPVHMM-GY Zendure Energy Measurement Image 1
ZDPVHMM-GY Zendure Energy Measurement Image 2
Image may differ

Mini PV Hub, ZDPVHMM-GY, Zendure

PV Mini Hub for SBV

Technical specifications
Filter Property Value
Product type PV mini hub
Length 228 mm
Width 155 mm
Height 54 mm
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes