YCXL12 | Yuasa

YCXL12 12V 12A Smart Leisure Battery Charger &Maintainer

Order No.: 26A8458
EAN: 5050694060458
MPN:
YCXL12
Series: YCX
YCXL12 Yuasa Lead-Acid Battery Chargers Image 1
YCXL12 Yuasa Lead-Acid Battery Chargers Image 2
YCXL12 Yuasa Lead-Acid Battery Chargers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
165.41 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
165.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
165.41 €

Smart Charger, YCXL12, Yuasa

The ultimate choice for battery charging, the Yuasa YCX smart battery charger & maintainer has been developed using GS Yuasa’s world leading battery manufacturing expertise. It extends battery life, performance and provides ultimate reliability for a range of vehicle applications. Developed specifically for leisure vehicles, including caravans and motorhomes, the 12 Volt, 12 Amp Yuasa YCXL12, is the number one choice for charging a leisure battery up to 240 Ah from flat, and maintaining up to 360 Ah.

Features

  • Fully automatic 9 stage charging and maintenance process refined by GS Yuasa engineers for unrivalled battery care
  • Engineered to make leisure batteries last significantly longer reducing the need for replacement and the associated costs
  • Active cooling to maintain stable power output and ensure longer charger service life
  • Bespoke leisure algorithm provides smart variable Voltage charging for lead acid and lithium leisure batteries
  • Trade rated charger, trusted and widely used by leisure workshops and dealers
  • Automatic maintenance with power saving eco mode sustains optimum state of charge during battery storage
  • Automatically resumes charge cycle in the event of a loss and return of mains power
  • Detects and communicates charging faults caused by battery problems
  • Easy to use with simple navigation buttons and clear LED indicators to show charge status
Technical specifications
Filter Property Value
Charging current 12 A
Output voltage DC 12 V
Logistics
Property Value
Customs tariff number 85043180
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes