YCX6 | Yuasa
YCX6 12V 6A Smart Battery Charger & Maintainer
NCNR (non cancelable / non returnable)
Smart Charger, YCX6, Yuasa
The ultimate choice for battery charging, the Yuasa YCX smart battery charger & maintainer has been developed using GS Yuasa’s world leading battery manufacturing expertise. It extends battery life, performance and provides ultimate reliability for a range of vehicle applications. Developed specifically for cars, light commercial vehicles, motorcycles and other powersport applications, the 12 Volt, 6 Amp Yuasa YCX6, is the number one choice for charging a battery up to 120 Ah from flat, and maintaining up to 180 Ah.
Features
- Fully automatic 9 stage charging and maintenance process refined by GS Yuasa engineers for unrivalled battery care
- Active cooling to maintain stable power output and ensure longer charger service life
- Trade rated charger trusted and widely used by workshops and technicians
- Self-activating maintenance mode sustains optimum state of charge during battery storage
- Charges batteries faster thanks to a higher power output than comparable models
- Automatic battery diagnosis with patented rejuvenation phase to break down sulphation
- Detects and communicates charging faults caused by battery problems
- Automatic maintenance with power saving eco mode sustains optimum state of charge during battery storage
- Easy to use with simple navigation buttons and clear LED indicators
| Filter | Property | Value |
|---|---|---|
| Charging current | 6 A | |
| Output voltage DC | 12 V |
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |