YCX12 | Yuasa

YCX12 12V 12A Smart Battery Charger & Maintainer

Order No.: 26A8457
EAN: 5050694060441
MPN:
YCX12
Series: YCX
YCX12 Yuasa Lead-Acid Battery Chargers Image 1
YCX12 Yuasa Lead-Acid Battery Chargers Image 2
YCX12 Yuasa Lead-Acid Battery Chargers Image 3
YCX12 Yuasa Lead-Acid Battery Chargers Image 4
YCX12 Yuasa Lead-Acid Battery Chargers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
160.65 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
160.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
160.65 €

Smart Charger, YCX12, Yuasa

The ultimate choice for battery charging, the Yuasa YCX smart battery charger & maintainer has been developed using GS Yuasa’s world leading battery manufacturing expertise. It extends battery life, performance and provides ultimate reliability for a range of vehicle applications. Developed specifically for cars, light commercial vehicles, and commercial vehicles, the 12 Volt, 12 Amp Yuasa YCX12, is the number one choice for charging a battery up to 240 Ah from flat, and maintaining up to 360 Ah.

Features

  • Fully automatic 9 stage charging and maintenance process refined by GS Yuasa engineers for unrivalled battery care
  • Active cooling to maintain stable power output and ensure longer charger service life
  • Trade rated charger trusted and widely used by workshops and technicians
  • Self-activating maintenance mode sustains optimum state of charge during battery storage
  • Charges batteries faster thanks to a higher power output than other comparable models
  • Automatic battery diagnosis with patented rejuvenation phase to break down sulphation
  • Detects and communicates charging faults caused by battery problems
  • Automatic maintenance with power saving eco mode sustains optimum state of charge during battery storage
  • Easy to use with simple navigation buttons and clear LED indicators
Technical specifications
Filter Property Value
Charging current 12 A
Output voltage DC 12 V
Logistics
Property Value
Customs tariff number 85043180
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes