YCX1.5 | Yuasa

YCX1.5 6V/12V 1.5A Smart Motorcycle Battery Charger & Maintainer

Order No.: 26A8455
EAN: 5050694060427
MPN:
YCX1.5
Series: YCX
YCX1.5 Yuasa Lead-Acid Battery Chargers Image 1
YCX1.5 Yuasa Lead-Acid Battery Chargers Image 2
YCX1.5 Yuasa Lead-Acid Battery Chargers Image 3
YCX1.5 Yuasa Lead-Acid Battery Chargers Image 4
YCX1.5 Yuasa Lead-Acid Battery Chargers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.31 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
58.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
58.31 €

Smart Charger, YCX1.5, Yuasa

The ultimate choice for battery charging, the Yuasa YCX smart battery charger & maintainer has been developed using GS Yuasa’s world leading battery manufacturing expertise. It extends battery life, performance and provides ultimate reliability for a range of vehicle applications. Developed specifically for motorcycle and powersport applications, the 6 Volt and 12 Volt, 1.5 Amp Yuasa YCX1.5, is the number one choice for charging batteries up to 30 Ah and maintaining up to 120 Ah.

Features

  • Fully automatic 7 stage charging and maintenance process refined by GS Yuasa engineers for unrivalled battery care
  • Charges batteries faster thanks to a higher power output than comparable models
  • Optimum charging performance for lead acid conventional, AGM, lithium and gel battery types
  • Automatic battery diagnosis with patented rejuvenation phase to break down sulphation
  • Robust integrated clamp and M6 eyelet connectors can be permanently fitted for simple plug and play connection
  • Enhanced safety features, including short circuit, overcharging and reverse polarity protection for ultimate peace of mind
  • Easy to use with simple navigation buttons and clear LED indicators
Technical specifications
Filter Property Value
Charging current 1.5 A
Output voltage DC 6-12 V
Logistics
Property Value
Customs tariff number 85043180