SWL2500-6 | Yuasa
Lead-battery, 6 V, 184 Ah, 297 x 168 x 231.5 mm, internal thread M8, SWL2500-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
274.0451 € *
Standard delivery time from the manufacturer is: On Request
VRLA rechargeable battery, SWL2500-6, Yuasa
The SWL2500-6 high rate VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has a good recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).
Features
- Gas recombination
- Compliant with IEC60896-21+22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lead | |
| Rated voltage | 6 V | |
| Nominal capacity | 184 Ah | |
| Length | 297 mm | |
| Width | 168 mm | |
| Height | 231.5 mm | |
| Weight | 32.5 kg | |
| Connection | internal thread M8 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85072080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |