SW280 | Yuasa
Lead-battery, 12 V, 151 x 65 x 97.5 mm, faston plug 6.35 mm, SW280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.2613 € *
Standard delivery time from the manufacturer is: On Request
VRLA rechargeable battery, SW280, Yuasa
The SW280 high rate VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has a good recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).
Features
- Lead calcium grids for superior life
- Gas recombination
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lead | |
| Rated voltage | 12 V | |
| Length | 151 mm | |
| Width | 65 mm | |
| Height | 97.5 mm | |
| Weight | 2.6 kg | |
| Connection | faston plug 6.35 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85072080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |