REC50-12 | Yuasa
Lead-battery, 12 V, 50 Ah, 197 x 165 x 175 mm, internal thread M5, REC50-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.3078 € *
Standard delivery time from the manufacturer is: On Request
VRLA rechargeable battery, REC50-12, Yuasa
The REC50-12 high cyclic performance VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has an excellent recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).
Features
- Heavy duty lead Calcium grids for superior cyclic life
- Gas recombination
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lead | |
| Rated voltage | 12 V | |
| Nominal capacity | 50 Ah | |
| Length | 197 mm | |
| Width | 165 mm | |
| Height | 175 mm | |
| Weight | 15.3 kg | |
| Connection | internal thread M5 | |
| min. operating temperature | -15 °C | |
| max. operating temperature | 45 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85072080 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |