REC10-12 | Yuasa
Lead-battery, 12 V, 10 Ah, 151 x 65 x 115.5 mm, faston plug 6.35 mm, REC10-12
Unit Price (€ / pc.)
39.4842 € *
Available: 6 pcs.
VRLA rechargeable battery, REC10-12, Yuasa
The REC10-12 high cyclic performance VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has an excellent recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).
Features
- Heavy duty lead Calcium grids for superior cyclic life
- Gas recombination
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lead | |
| Rated voltage | 12 V | |
| Nominal capacity | 10 Ah | |
| Length | 151 mm | |
| Width | 65 mm | |
| Height | 115.5 mm | |
| Weight | 3.2 kg | |
| Connection | faston plug 6.35 mm | |
| min. operating temperature | -15 °C | |
| max. operating temperature | 45 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85072080 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |