NPW45-12. | Yuasa

Lead-battery, 12 V, 7.5 Ah, 151 x 65 x 97.5 mm, faston plug 6.3 mm, NPW45-12.

Order No.: 26A7899
EAN: 4099889878578
MPN:
NPW45-12.
NPW45-12. Yuasa Lead-Acid Batteries, Lithium-Ion Batteries
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Lead-battery, 12 V, 7.5 Ah, 151 x 65 x 97.5 mm, faston plug 6.35 mm, NPW45-12
Lead-battery, 12 V, 7.5 Ah, 151 x 65 x 97.5 mm, faston plug 6.35 mm, NPW45-12
Order No.: 26A8402
Manufacturer: Yuasa
per pc. 33.9388 € *

Battery, NPW45-12, Yuasa

Yuasa industrial VRLA battery 12 V, case made from ABS, can be installed and operated in any orientation except permanently inverted.

Technical specifications
Filter Property Value
Technology lead
Rated voltage 12 V
Nominal capacity 7.5 Ah
Length 151 mm
Width 65 mm
Height 97.5 mm
Weight 2.7 kg
Connection faston plug 6.3 mm
min. operating temperature -15 °C
max. operating temperature 40 °C
Usage hazard detection systems, UPS systems, medical technology, telecommunications, emergency lighting and all other areas of safety power supply
Logistics
Property Value
Country of origin CN
Customs tariff number 85072080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform not_relevant
SVHC free No
Replacement