NPL65-12I | Yuasa
Lead-battery, 12 V, 65 Ah, 350 x 166 x 174 mm, internal thread M6, NPL65-12I
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
207.774 € *
Standard delivery time from the manufacturer is: On Request
Lead battery, NPL65-12I, Yuasa
NPL65-12I is a Valve Regulated Lead Acid Battery with a valve-actuated design that reaches almost 100% oxygen recombination. It has an impact- and break-resistant plastic housing made of ABS.
Features
- Electrolyte bound in glass fibre fleece
- Lead-calcium grating for longer service life
- Very good charging efficiency
- Rapid recovery after deep discharge
- Low self-discharge, 3% per month at 20°C
- Operation in any position (except permanently overhead)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lead | |
| Rated voltage | 12 V | |
| Nominal capacity | 65 Ah | |
| Length | 350 mm | |
| Width | 166 mm | |
| Height | 174 mm | |
| Weight | 23 kg | |
| Connection | internal thread M6 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85072080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |