NPL38-12I | Yuasa
Lead-battery, 12 V, 38 Ah, 197 x 165 x 170 mm, NPL38-12I
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
122.3439 € *
Standard delivery time from the manufacturer is: On Request
Battery, NPL38-12I, Yuasa
The Yuasa General Purpose VRLA Battery is known as the NPL38-12I, with a voltage of 12V and a capacity of 38Ah.
Features
- FR case option to UL94:V0
- Absorbed Glass Mat construction with no free acid
- Gas recombination
- Most types manufactured in the UK
- Good recovery from deep discharge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lead | |
| Rated voltage | 12 V | |
| Nominal capacity | 38 Ah | |
| Length | 197 mm | |
| Width | 165 mm | |
| Height | 170 mm | |
| Weight | 13.7 g | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85072080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |