NPL24-12I | Yuasa
Lead-battery, 12 V, 24 Ah, 166 x 175 x 125 mm, internal thread, NPL24-12I
Unit Price (€ / pc.)
100.6264 € *
Available: 3 pcs.
Lead accumulators, type Yuasa Serie NPL.
Valve controlled construction, maintenance-free, excellent high-current properties, wide operating temperature range, can be operated lying on the side. Useful life 7 to 10 years
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lead | |
| Rated voltage | 12 V | |
| Nominal capacity | 24 Ah | |
| Length | 166 mm | |
| Width | 175 mm | |
| Height | 125 mm | |
| Weight | 9 kg | |
| Connection | internal thread | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85072080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |