NP7-6 | Yuasa
Lead-battery, 6 V, 7 Ah, 151 x 34 x 97 mm, faston plug 4.8 mm, NP7-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.5723 € *
Available: 5 pcs.
Lead accumulators, type Yuasa Serie NP.
Design 1, type NP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lead | |
| Rated voltage | 6 V | |
| Nominal capacity | 7 Ah | |
| Length | 151 mm | |
| Width | 34 mm | |
| Height | 97 mm | |
| Weight | 1.35 kg | |
| Connection | faston plug 4.8 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85072080 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |