NP38-12I | Yuasa
Lead-battery, 12 V, 38 Ah, 197 x 165 x 170 mm, screw connection, NP38-12I
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.4157 € *
Available: 2 pcs.
Lead accumulators, type Yuasa Serie NP.
Design 2, type NP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lead | |
| Rated voltage | 12 V | |
| Nominal capacity | 38 Ah | |
| Length | 197 mm | |
| Width | 165 mm | |
| Height | 170 mm | |
| Weight | 14.2 kg | |
| Connection | screw connection | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85072080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |