FXH190-12 | Yuasa
Lead-battery, 12 V, 212 Ah, 604 x 123 x 320 mm, internal thread M8, FXH190-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
725.7572 € *
Standard delivery time from the manufacturer is: On Request
VRLA rechargeable battery, FXH190-12, Yuasa
The FXH190-12 front terminal VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has a good recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).
Features
- Gas recombination
- Compliant with IEC60896-21+22
- ABS case material to UL94:V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lead | |
| Rated voltage | 12 V | |
| Nominal capacity | 212 Ah | |
| Length | 604 mm | |
| Width | 123 mm | |
| Height | 320 mm | |
| Weight | 67 kg | |
| Connection | internal thread M8 | |
| min. operating temperature | -15 °C | |
| max. operating temperature | 45 °C | |
| Usage | telecommunications, UPS |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85072080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |