Y-CONJACK-16 | YAMAICHI
Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 5, Y-CONJACK-16
Unit Price (€ / pc.)
9.7461 € *
Available: 15 pcs.
Total Price:
9.75 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7461 €
10 pcs.
8.9250 €
100 pcs.
8.2467 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 connecting jack, Y-CONJACK-16, YAMAICHI
With 1 : 1 wiring, includes the flange adapter and stopper wedge, for use with Y-ConFlange-10. Insulator/adapter material: PBT, UL 94 V-0. Shielding: nickel-plated brass. Contact area: 30 µ AuNi. Operating temperatures: -20 to +80 °C.
Type: Y-ConJack-16, connecting jack.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | modular adapter | |
| Connector | RJ45 socket | |
| Connector (exit) | RJ45 socket | |
| Design | straight | |
| Category | Cat 5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |