Y-CONJACK-23 | YAMAICHI
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, Y-CONJACK-23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2772 € *
Next delivery: 7 pcs. on 2026-04-15
Total Price:
21.28 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2772 €
5 pcs.
20.3609 €
10 pcs.
19.2780 €
25 pcs.
17.0170 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 jack, Y-CONJACK-23, YAMAICHI
With solder pads or PCB terminals, including shield connection terminal and hole for cable tie, suitable for Y-ConPlug-.. and Y-ConFlange-10; Insulator: PE, UL 94 V-0. Shielding: nickel-plated brass. Contact area: 30 µ AuNi. Soldering area: SnNi. PCB: FR4, UL 94 V-0. Operating temperatures: -20 to +120 °C.
Technical attributes (type, number of contacts, version): Y-ConJack-23, 8 x Ethernet + 2 x power, with solder pads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5 | |
| Connection | solder connection | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85340090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |