CT50-78P | YAMAICHI

D-Sub plug, 78 pole, high density, equipped, straight, solder cup, CT50-78P

Order No.: 55F6308
EAN: 4099889807752
MPN:
CT50-78P
Series: CT
CT50-78P YAMAICHI D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2237 € *
Available: 259 pcs.
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2237 €
10 pcs.
5.7120 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight Sub-D connector with male contacts, series HD, type Yamaichi CT.

With solder terminals and punched contacts; Contact material: copper alloy over Ni gold-plated. Insulator: Polyester, glass fiber-reinforced, self-extinguishing to UL 94 V-0. Insulation resistance: min. 5.0 Gohm. Contact resistance: max. 10 mohm. Test voltage: 1000 VAC. Operating current: 5.0 A. Operating temperatures: –55 to +105 °C. Dimensions: E 9.6 mm (13.3 mm with 78-pole), F 12.5 mm (15.4 mm with 78-pole), G 10.7 mm (13.6 mm with 78-pole). Operating temperatures: –55 to +105 °C.

Technical attributes (type, number of poles, dimensions A, B, C, D in mm): CT50-78P, 78-pole, A 66.9, B 61.1, C 54, D 55.5 mm

Technical specifications
Filter Property Value
Pin number 78 pole
Version pin header
Contact connection solder cup
Pole image high density
Additional parts equipped
Assembly straight
Type of locking through hole
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes