CT25-44P | YAMAICHI
D-Sub plug, 44 pole, high density, equipped, straight, solder cup, CT25-44P
NCNR (non cancelable / non returnable)
Straight Sub-D connector with male contacts, series HD, type Yamaichi CT.
With solder terminals and punched contacts; Contact material: copper alloy over Ni gold-plated. Insulator: Polyester, glass fiber-reinforced, self-extinguishing to UL 94 V-0. Insulation resistance: min. 5.0 Gohm. Contact resistance: max. 10 mohm. Test voltage: 1000 VAC. Operating current: 5.0 A. Operating temperatures: –55 to +105 °C. Dimensions: E 9.6 mm (13.3 mm with 78-pole), F 12.5 mm (15.4 mm with 78-pole), G 10.7 mm (13.6 mm with 78-pole). Operating temperatures: –55 to +105 °C.
Technical attributes (type, number of poles, dimensions A, B, C, D in mm): CT25-44P, 44-pole, A 53, B 47, C 40.2, D 41.3 mm
| Filter | Property | Value |
|---|---|---|
| Pin number | 44 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | through hole |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |