FMS006-2001-0 | YAMAICHI
SIM card connector FMS006-2001-0
Order No.: 51F8555
EAN: 4099889815764
MPN:
FMS006-2001-0
SIM card connectors, type Yamaichi FMS006-.
Simple lock without switch; Contacts (solder terminals): Ni-Au (Ni-SnPb), 5000 insertion cycles. Insulation resistance: 500 Mohm min./500 VDC. Test voltage: 500 V ACrms/1.0 minute. Contact resistance: max. 35 mohm at max. 10 mA/20 mV. Rated voltage: 5.0 VRMS. Rated current: 0.5 A. Temperature range: –55 to +85 °C.
With push/push lock and switch, type FMS006-.
Type: 2001–0, SIM card connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | SIM | |
| Version | plug | |
| Grid | 1.27 mm | |
| Pin number | 8 pole | |
| Number of rows | 2 | |
| Type of locking | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |